Optoisolator Darlington with Base Output 2500Vrms 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOC223R2M

DigiKey Part Number
MOC223R2MTR-ND - Tape & Reel (TR)
MOC223R2MCT-ND - Cut Tape (CT)
MOC223R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MOC223R2M
Description
OPTOISO 2.5KV DARL W/BASE 8-SOIC
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington with Base Output 2500Vrms 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MOC223R2M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
30V
Manufacturer
onsemi
Current - Output / Channel
150mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.08V
Part Status
Active
Current - DC Forward (If) (Max)
60 mA
Number of Channels
1
Vce Saturation (Max)
1V
Voltage - Isolation
2500Vrms
Operating Temperature
-40°C ~ 100°C
Current Transfer Ratio (Min)
500% @ 1mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
10µs, 125µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Rise / Fall Time (Typ)
8µs, 110µs
Supplier Device Package
8-SOIC
Input Type
DC
Base Product Number
Output Type
Darlington with Base
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MOC223Monsemi2 212MOC223M-ND10,16720 KčParametric Equivalent
IL222ATVishay Semiconductor Opto Division2 399751-IL222ATCT-ND24,99000 KčSimilar
IL223ATVishay Semiconductor Opto Division1 157751-1289-1-ND24,99000 KčSimilar
In-Stock: 2 389
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,48000 Kč18,48 Kč
1012,85100 Kč128,51 Kč
1009,42810 Kč942,81 Kč
5007,89692 Kč3 948,46 Kč
1 0007,39487 Kč7 394,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,58237 Kč16 455,92 Kč
5 0006,25278 Kč31 263,90 Kč
Manufacturers Standard Package
Unit Price without VAT:18,48000 Kč
Unit Price with VAT:22,36080 Kč