Optoisolator Darlington with Base Output 4000Vrms 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL223AT

DigiKey Part Number
751-1289-2-ND - Tape & Reel (TR)
751-1289-1-ND - Cut Tape (CT)
751-1289-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IL223AT
Description
OPTOISO 4KV DARL W/BASE 8-SOIC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington with Base Output 4000Vrms 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
IL223AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
30V
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Forward (Vf) (Typ)
1V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - DC Forward (If) (Max)
60 mA
Part Status
Active
Vce Saturation (Max)
1V
Number of Channels
1
Operating Temperature
-55°C ~ 100°C
Voltage - Isolation
4000Vrms
Mounting Type
Surface Mount
Current Transfer Ratio (Min)
500% @ 1mA
Package / Case
8-SOIC (0.154", 3.90mm Width)
Input Type
DC
Supplier Device Package
8-SOIC
Output Type
Darlington with Base
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MOC223Monsemi2 212MOC223M-ND10,16720 KčSimilar
MOC223R2Monsemi2 389MOC223R2MCT-ND18,48000 KčSimilar
In-Stock: 1 157
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,99000 Kč24,99 Kč
1017,59600 Kč175,96 Kč
10013,07760 Kč1 307,76 Kč
50011,06930 Kč5 534,65 Kč
1 00010,41249 Kč10 412,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0009,85510 Kč19 710,20 Kč
4 0009,38275 Kč37 531,00 Kč
6 0009,14075 Kč54 844,50 Kč
10 0008,86767 Kč88 676,70 Kč
14 0008,70534 Kč121 874,76 Kč
20 0008,54707 Kč170 941,40 Kč
Manufacturers Standard Package
Unit Price without VAT:24,99000 Kč
Unit Price with VAT:30,23790 Kč