
CNY65ABST | |
|---|---|
DigiKey Part Number | CNY65ABSTTR-ND - Tape & Reel (TR) CNY65ABSTCT-ND - Cut Tape (CT) CNY65ABSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CNY65ABST |
Description | OPTOISOLTR 8.2KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 8200Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CNY65ABST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 8200Vrms | |
Current Transfer Ratio (Min) | 80% @ 5mA | |
Current Transfer Ratio (Max) | 240% @ 5mA | |
Turn On / Turn Off Time (Typ) | 5µs, 3µs | |
Rise / Fall Time (Typ) | 2.4µs, 2.7µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 32V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.32V | |
Current - DC Forward (If) (Max) | 75 mA | |
Vce Saturation (Max) | 300mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,83000 Kč | 64,83 Kč |
| 10 | 47,27800 Kč | 472,78 Kč |
| 100 | 36,82490 Kč | 3 682,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 32,76853 Kč | 13 107,41 Kč |
| 800 | 31,19058 Kč | 24 952,46 Kč |
| 1 200 | 30,38199 Kč | 36 458,39 Kč |
| 2 000 | 29,46969 Kč | 58 939,38 Kč |
| 2 800 | 28,92736 Kč | 80 996,61 Kč |
| 4 000 | 28,39866 Kč | 113 594,64 Kč |
| Unit Price without VAT: | 64,83000 Kč |
|---|---|
| Unit Price with VAT: | 78,44430 Kč |



