
LM25085MME/NOPB | |
|---|---|
DigiKey Part Number | LM25085MME/NOPBTR-ND - Tape & Reel (TR) LM25085MME/NOPBCT-ND - Cut Tape (CT) LM25085MME/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25085MME/NOPB |
Description | IC REG CTRLR BUCK 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM25085MME/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 42V | |
Frequency - Switching | Up to 1MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Frequency Control | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,20000 Kč | 52,20 Kč |
| 10 | 38,81600 Kč | 388,16 Kč |
| 25 | 35,46520 Kč | 886,63 Kč |
| 100 | 31,78130 Kč | 3 178,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 30,02320 Kč | 7 505,80 Kč |
| 500 | 28,96312 Kč | 14 481,56 Kč |
| 750 | 28,43265 Kč | 21 324,49 Kč |
| 1 250 | 27,84443 Kč | 34 805,54 Kč |
| 1 750 | 27,50080 Kč | 48 126,40 Kč |
| 2 500 | 27,17016 Kč | 67 925,40 Kč |
| 6 250 | 26,45850 Kč | 165 365,62 Kč |
| Unit Price without VAT: | 52,20000 Kč |
|---|---|
| Unit Price with VAT: | 63,16200 Kč |



