Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

CNY17F-1X019 | |
|---|---|
DigiKey Part Number | CNY17F-1X019-ND |
Manufacturer | |
Manufacturer Product Number | CNY17F-1X019 |
Description | OPTOISOLATOR 5KV 1CH TRANS 6-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CNY17F-1X019 Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.39V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 40% @ 10mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 80% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 2.3µs | Package / Case 6-SMD, Gull Wing |
Rise / Fall Time (Typ) 2µs, 2µs | Supplier Device Package 6-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CNY117F-1X007T | Vishay Semiconductor Opto Division | 0 | CNY117F-1X007T-ND | 7,31780 Kč | Parametric Equivalent |
| CNY117F-1X017T | Vishay Semiconductor Opto Division | 0 | CNY117F-1X017T-ND | 8,01599 Kč | Parametric Equivalent |
| CNY17F-1X007 | Vishay Semiconductor Opto Division | 0 | CNY17F-1X007-ND | 5,61130 Kč | Parametric Equivalent |
| CNY17F-1X007T | Vishay Semiconductor Opto Division | 221 | CNY17F-1X007TCT-ND | 17,43000 Kč | Parametric Equivalent |
| CNY17F-1X009 | Vishay Semiconductor Opto Division | 1 961 | CNY17F-1X009-ND | 15,75000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,25793 Kč | 12 515,86 Kč |
| Unit Price without VAT: | 6,25793 Kč |
|---|---|
| Unit Price with VAT: | 7,57210 Kč |





