
CNY17-3X017T | |
|---|---|
DigiKey Part Number | CNY17-3X017TTR-ND - Tape & Reel (TR) CNY17-3X017TCT-ND - Cut Tape (CT) CNY17-3X017TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CNY17-3X017T |
Description | OPTOISO 5KV TRANS W/BASE 6-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CNY17-3X017T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | 200% @ 10mA | |
Turn On / Turn Off Time (Typ) | 3µs, 2.3µs | |
Rise / Fall Time (Typ) | 2µs, 2µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.39V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 13,20800 Kč | 132,08 Kč |
| 100 | 9,69060 Kč | 969,06 Kč |
| 500 | 8,12412 Kč | 4 062,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,61052 Kč | 7 610,52 Kč |
| 2 000 | 7,17449 Kč | 14 348,98 Kč |
| 3 000 | 6,95083 Kč | 20 852,49 Kč |
| 5 000 | 6,69815 Kč | 33 490,75 Kč |
| 7 000 | 6,54784 Kč | 45 834,88 Kč |
| 10 000 | 6,40124 Kč | 64 012,40 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |




