


LM2936MMX-5.0/NOPB | |
|---|---|
DigiKey Part Number | 296-43045-2-ND - Tape & Reel (TR) 296-43045-1-ND - Cut Tape (CT) 296-43045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2936MMX-5.0/NOPB |
Description | IC REG LINEAR 5V 50MA 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2936MMX-5.0/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 9 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2.5 mA |
Part Status Active | PSRR 60dB (120Hz) |
Output Configuration | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 40V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-VSSOP |
Voltage Dropout (Max) 0.4V @ 50mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2936MM-5.0/NOPB | Texas Instruments | 3 309 | LM2936MM-5.0/NOPBCT-ND | 55,48000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,96000 Kč | 42,96 Kč |
| 10 | 31,74200 Kč | 317,42 Kč |
| 25 | 28,91400 Kč | 722,85 Kč |
| 100 | 25,81080 Kč | 2 581,08 Kč |
| 250 | 24,33004 Kč | 6 082,51 Kč |
| 500 | 23,48496 Kč | 11 742,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 21,68907 Kč | 75 911,75 Kč |
| 7 000 | 21,26388 Kč | 148 847,16 Kč |
| Unit Price without VAT: | 42,96000 Kč |
|---|---|
| Unit Price with VAT: | 51,98160 Kč |





