


LM2936MM-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM2936MM-5.0/NOPBTR-ND - Tape & Reel (TR) LM2936MM-5.0/NOPBCT-ND - Cut Tape (CT) LM2936MM-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2936MM-5.0/NOPB |
Description | IC REG LINEAR 5V 50MA 8-VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2936MM-5.0/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 9 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2.5 mA |
Part Status Active | PSRR 60dB (120Hz) |
Output Configuration | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 40V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-VSSOP |
Voltage Dropout (Max) 0.4V @ 50mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,48000 Kč | 55,48 Kč |
| 10 | 41,29400 Kč | 412,94 Kč |
| 25 | 37,74840 Kč | 943,71 Kč |
| 100 | 33,84640 Kč | 3 384,64 Kč |
| 250 | 31,98732 Kč | 7 996,83 Kč |
| 500 | 31,23904 Kč | 15 619,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,94433 Kč | 29 944,33 Kč |
| 2 000 | 29,18498 Kč | 58 369,96 Kč |
| 3 000 | 28,80464 Kč | 86 413,92 Kč |
| 5 000 | 28,38342 Kč | 141 917,10 Kč |
| 7 000 | 28,13720 Kč | 196 960,40 Kč |
| Unit Price without VAT: | 55,48000 Kč |
|---|---|
| Unit Price with VAT: | 67,13080 Kč |

