
CNY17-3X009T | |
|---|---|
DigiKey Part Number | CNY17-3X009TTR-ND - Tape & Reel (TR) CNY17-3X009TCT-ND - Cut Tape (CT) CNY17-3X009TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CNY17-3X009T |
Description | OPTOISO 5KV TRANS W/BASE 6-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CNY17-3X009T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | 200% @ 10mA | |
Turn On / Turn Off Time (Typ) | 3µs, 2.3µs | |
Rise / Fall Time (Typ) | 2µs, 2µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.39V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 12,09500 Kč | 120,95 Kč |
| 100 | 8,84020 Kč | 884,02 Kč |
| 500 | 7,38836 Kč | 3 694,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,91254 Kč | 6 912,54 Kč |
| 2 000 | 6,50833 Kč | 13 016,66 Kč |
| 3 000 | 6,30094 Kč | 18 902,82 Kč |
| 5 000 | 6,06662 Kč | 30 333,10 Kč |
| 7 000 | 5,92726 Kč | 41 490,82 Kč |
| 10 000 | 5,79129 Kč | 57 912,90 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |




