Similar

BZX84C15VLFHT116 | |
|---|---|
DigiKey Part Number | BZX84C15VLFHT116TR-ND - Tape & Reel (TR) BZX84C15VLFHT116CT-ND - Cut Tape (CT) BZX84C15VLFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C15VLFHT116 |
Description | DIODE ZENER 14.7V 250MW SSD3 |
Customer Reference | |
Detailed Description | Zener Diode 14.7 V 250 mW ±6.12% Surface Mount SSD3 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C15VLFHT116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.12% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SSD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,60747 Kč | 1 822,41 Kč |
| 6 000 | 0,53968 Kč | 3 238,08 Kč |
| 9 000 | 0,50507 Kč | 4 545,63 Kč |
| 15 000 | 0,46610 Kč | 6 991,50 Kč |
| 21 000 | 0,44299 Kč | 9 302,79 Kč |
| 30 000 | 0,42051 Kč | 12 615,30 Kč |
| 75 000 | 0,37114 Kč | 27 835,50 Kč |
| 150 000 | 0,34060 Kč | 51 090,00 Kč |
| 300 000 | 0,31492 Kč | 94 476,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |







