Similar
Similar

PESD3V3S2UQ,115 | |
|---|---|
DigiKey Part Number | 1727-4046-2-ND - Tape & Reel (TR) 1727-4046-1-ND - Cut Tape (CT) 1727-4046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD3V3S2UQ,115 |
Description | TVS DIODE 3.3VWM 20VC SOT663 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOT-663 |
Datasheet | Datasheet |
EDA/CAD Models | PESD3V3S2UQ,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5.2V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 15A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 200pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-663 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,64800 Kč | 56,48 Kč |
| 100 | 3,56130 Kč | 356,13 Kč |
| 500 | 2,65372 Kč | 1 326,86 Kč |
| 1 000 | 2,35997 Kč | 2 359,97 Kč |
| 2 000 | 2,11230 Kč | 4 224,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,90363 Kč | 7 614,52 Kč |
| 8 000 | 1,72798 Kč | 13 823,84 Kč |
| 12 000 | 1,63842 Kč | 19 661,04 Kč |
| 20 000 | 1,53778 Kč | 30 755,60 Kč |
| 28 000 | 1,47815 Kč | 41 388,20 Kč |
| 40 000 | 1,42020 Kč | 56 808,00 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |












