
CNY17-1X007T | |
|---|---|
DigiKey Part Number | CNY17-1X007TTR-ND - Tape & Reel (TR) CNY17-1X007TCT-ND - Cut Tape (CT) CNY17-1X007TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CNY17-1X007T |
Description | OPTOISO 5KV TRANS W/BASE 6-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CNY17-1X007T Models |
Category | Output Type Transistor with Base |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.39V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 40% @ 10mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 80% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 2.3µs | Package / Case 6-SMD, Gull Wing |
Rise / Fall Time (Typ) 2µs, 2µs | Supplier Device Package 6-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CNY17-1X007 | Vishay Semiconductor Opto Division | 1 300 | CNY17-1X007-ND | 0,64000 Kč | Parametric Equivalent |
| CNY17-1X009 | Vishay Semiconductor Opto Division | 2 000 | CNY17-1X009-ND | 0,64000 Kč | Parametric Equivalent |
| CNY17-1X009T | Vishay Semiconductor Opto Division | 1 000 | 751-CNY17-1X009TCT-ND | 0,71000 Kč | Parametric Equivalent |
| CNY17-1-300E | Broadcom Limited | 12 196 | 516-CNY17-1-300E-ND | 0,63000 Kč | Similar |
| CNY17-1XSM | Isocom Components 2004 LTD | 1 017 | CNY17-1XSM-ND | 0,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 12,09500 Kč | 120,95 Kč |
| 100 | 8,84020 Kč | 884,02 Kč |
| 500 | 7,38836 Kč | 3 694,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,91254 Kč | 6 912,54 Kč |
| 2 000 | 6,50833 Kč | 13 016,66 Kč |
| 3 000 | 6,30094 Kč | 18 902,82 Kč |
| 5 000 | 6,06662 Kč | 30 333,10 Kč |
| 7 000 | 5,92726 Kč | 41 490,82 Kč |
| 10 000 | 5,79129 Kč | 57 912,90 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |

