Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CNY117-1X007T | |
|---|---|
DigiKey Part Number | CNY117-1X007T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CNY117-1X007T |
Description | OPTOISO 5KV TRANS W/BASE 6-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor with Base |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.39V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 40% @ 10mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 80% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 2.3µs | Package / Case 6-SMD, Gull Wing |
Rise / Fall Time (Typ) 2µs, 2µs | Supplier Device Package 6-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CNY117-1X017T | Vishay Semiconductor Opto Division | 0 | CNY117-1X017T-ND | 7,56548 Kč | Parametric Equivalent |
| CNY17-1X007 | Vishay Semiconductor Opto Division | 1 300 | CNY17-1X007-ND | 15,75000 Kč | Parametric Equivalent |
| CNY17-1X007T | Vishay Semiconductor Opto Division | 886 | CNY17-1X007TCT-ND | 17,43000 Kč | Parametric Equivalent |
| CNY17-1X009 | Vishay Semiconductor Opto Division | 2 000 | CNY17-1X009-ND | 15,75000 Kč | Parametric Equivalent |
| CNY17-1X009T | Vishay Semiconductor Opto Division | 1 000 | 751-CNY17-1X009TCT-ND | 17,43000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,31780 Kč | 7 317,80 Kč |
| 2 000 | 6,89858 Kč | 13 797,16 Kč |
| 3 000 | 6,68352 Kč | 20 050,56 Kč |
| 5 000 | 6,44055 Kč | 32 202,75 Kč |
| 7 000 | 6,29601 Kč | 44 072,07 Kč |
| 10 000 | 6,15506 Kč | 61 550,60 Kč |
| 25 000 | 5,84388 Kč | 146 097,00 Kč |
| Unit Price without VAT: | 7,31780 Kč |
|---|---|
| Unit Price with VAT: | 8,85454 Kč |




