
BPW96C | |
|---|---|
DigiKey Part Number | BPW96C-ND |
Manufacturer | |
Manufacturer Product Number | BPW96C |
Description | PHOTOTRANSISTOR 450 TO 1080 NM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 850nm Top View Radial, 5mm Dia (T 1 3/4) |
Datasheet | Datasheet |
EDA/CAD Models | BPW96C Models |
Category | Viewing Angle 40° |
Manufacturer Vishay Semiconductor Opto Division | Power - Max 150 mW |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Orientation Top View |
Voltage - Collector Emitter Breakdown (Max) 70 V | Operating Temperature -40°C ~ 100°C |
Current - Collector (Ic) (Max) 50 mA | Package / Case Radial, 5mm Dia (T 1 3/4) |
Current - Dark (Id) (Max) 200 nA | Base Product Number |
Wavelength 850nm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BPW96B | Vishay Semiconductor Opto Division | 16 305 | BPW96B-ND | 22,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 15,70700 Kč | 157,07 Kč |
| 100 | 11,60770 Kč | 1 160,77 Kč |
| 500 | 9,78842 Kč | 4 894,21 Kč |
| 1 000 | 9,19271 Kč | 9 192,71 Kč |
| 4 000 | 8,25841 Kč | 33 033,64 Kč |
| 8 000 | 7,89535 Kč | 63 162,80 Kč |
| 12 000 | 7,70945 Kč | 92 513,40 Kč |
| 28 000 | 7,37508 Kč | 206 502,24 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |




