Phototransistors 850nm Top View Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPW85A

DigiKey Part Number
BPW85A-ND
Manufacturer
Manufacturer Product Number
BPW85A
Description
PHOTOTRANSISTOR 450 TO 1080 NM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Phototransistors 850nm Top View Radial
Datasheet
 Datasheet
EDA/CAD Models
BPW85A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Collector Emitter Breakdown (Max)
70 V
Current - Collector (Ic) (Max)
100 mA
Current - Dark (Id) (Max)
200 nA
Wavelength
850nm
Viewing Angle
50°
Power - Max
100 mW
Mounting Type
Through Hole
Orientation
Top View
Operating Temperature
-40°C ~ 100°C
Package / Case
Radial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 473
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
1010,89800 Kč108,98 Kč
1007,93090 Kč793,09 Kč
5006,60640 Kč3 303,20 Kč
1 0006,17152 Kč6 171,52 Kč
2 0005,80196 Kč11 603,92 Kč
5 0005,39808 Kč26 990,40 Kč
10 0005,14619 Kč51 461,90 Kč
25 0004,87157 Kč121 789,25 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč