Optoisolator Darlington with Base Output 5300Vrms 1 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6N139-X009T

DigiKey Part Number
6N139-X009TTR-ND - Tape & Reel (TR)
6N139-X009TCT-ND - Cut Tape (CT)
6N139-X009TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6N139-X009T
Description
OPTOISO 5.3KV DARL W/BASE 8-SMD
Customer Reference
Detailed Description
Optoisolator Darlington with Base Output 5300Vrms 1 Channel 8-SMD
Datasheet
 Datasheet
EDA/CAD Models
6N139-X009T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
18V
Manufacturer
Vishay Semiconductor Opto Division
Current - Output / Channel
60mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.4V
Part Status
Obsolete
Current - DC Forward (If) (Max)
25 mA
Number of Channels
1
Operating Temperature
-55°C ~ 100°C
Voltage - Isolation
5300Vrms
Mounting Type
Surface Mount
Current Transfer Ratio (Min)
500% @ 1.6mA
Package / Case
8-SMD, Gull Wing
Turn On / Turn Off Time (Typ)
600ns, 1.5µs
Supplier Device Package
8-SMD
Input Type
DC
Base Product Number
Output Type
Darlington with Base
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6N139-X001Vishay Semiconductor Opto Division06N139-X001-ND0,62235 KčParametric Equivalent
6N139-X007TVishay Semiconductor Opto Division06N139-X007TCT-ND1,60000 KčParametric Equivalent
6N139-X009Vishay Semiconductor Opto Division226N139-X009-ND1,55000 KčParametric Equivalent
6N139-X017TVishay Semiconductor Opto Division06N139-X017TCT-ND1,66000 KčParametric Equivalent
HCPL-4701#300Broadcom Limited0HCPL-4701#300-ND2,61115 KčSimilar
In-Stock: 33
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
139,48000 Kč39,48 Kč
1028,22100 Kč282,21 Kč
Unit Price without VAT:39,48000 Kč
Unit Price with VAT:47,77080 Kč