WKO102MCPTD0KR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Roederstein
In Stock: 0
Unit Price: 8,96457 Kč
Datasheet

Parametric Equivalent


Vishay Roederstein
In Stock: 10 876
Unit Price: 28,14000 Kč
Datasheet

Parametric Equivalent


Vishay Roederstein
In Stock: 0
Unit Price: 9,10974 Kč
Datasheet

Parametric Equivalent


Vishay Roederstein
In Stock: 0
Unit Price: 28,14000 Kč
Datasheet

Parametric Equivalent


Vishay Roederstein
In Stock: 0
Unit Price: 9,10974 Kč
Datasheet

Parametric Equivalent


Vishay Roederstein
In Stock: 0
Unit Price: 8,30691 Kč
Datasheet
Image for WKO102MCPTD0KR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WKO102MCPTD0KR

DigiKey Part Number
2870-WKO102MCPTD0KR-ND
Manufacturer
Manufacturer Product Number
WKO102MCPTD0KR
Description
WKO X440Y300VAC 1000PF 20% Y5U B
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
8 0008,46684 Kč67 734,72 Kč
Unit Price without VAT:8,46684 Kč
Unit Price with VAT:10,24488 Kč