Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WKO102MCPCLAKR | |
|---|---|
DigiKey Part Number | 2870-WKO102MCPCLAKRTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | WKO102MCPCLAKR |
Description | WKO X440Y300VAC 1000PF 20% Y5U A |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WKO102MCPCF0KR | Vishay Roederstein | 0 | WKO102MCPCF0KR-ND | 9,52669 Kč | Parametric Equivalent |
| WKO102MCPCJ0KR | Vishay Roederstein | 3 874 | BC3235-ND | 27,95000 Kč | Parametric Equivalent |
| WKO102MCPCRAKR | Vishay Roederstein | 0 | 2870-WKO102MCPCRAKRCT-ND | 27,95000 Kč | Parametric Equivalent |
| WKO102MCPTCRKR | Vishay Roederstein | 0 | 2870-WKO102MCPTCRKRTR-ND | 9,88415 Kč | Parametric Equivalent |
| WKO102MCPTD0KR | Vishay Roederstein | 0 | 2870-WKO102MCPTD0KR-ND | 8,96398 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 9,88415 Kč | 118 609,80 Kč |
| Unit Price without VAT: | 9,88415 Kč |
|---|---|
| Unit Price with VAT: | 11,95982 Kč |



