T59-SERIES-2917
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T59EE477M016C0025

DigiKey Part Number
718-2215-2-ND - Tape & Reel (TR)
718-2215-1-ND - Cut Tape (CT)
718-2215-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T59EE477M016C0025
Description
CAP TANT POLY 470UF 16V 2917
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T59EE477M016C0025 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
EE
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 758
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1143,52000 Kč143,52 Kč
10106,15000 Kč1 061,50 Kč
5091,28540 Kč4 564,27 Kč
10086,68610 Kč8 668,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40079,77838 Kč31 911,35 Kč
80077,20926 Kč61 767,41 Kč
1 20075,92205 Kč91 106,46 Kč
2 00074,49485 Kč148 989,70 Kč
2 80073,66053 Kč206 249,48 Kč
Manufacturers Standard Package
Unit Price without VAT:143,52000 Kč
Unit Price with VAT:173,65920 Kč