Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T55V227M010C0040 | |
|---|---|
DigiKey Part Number | 3581-T55V227M010C0040TR-ND - Tape & Reel (TR) 3581-T55V227M010C0040CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T55V227M010C0040 |
Description | CAP TANT POLY 220UF 10V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
Manufacturer Vishay Polytech | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520V227M010ATE040 | KEMET | 5 857 | 399-18697-1-ND | 53,54000 Kč | Parametric Equivalent |
| T520V227M010ATE0407280 | KEMET | 0 | T520V227M010ATE0407280-ND | 18,45794 Kč | Parametric Equivalent |
| TCJY227M010R0040 | KYOCERA AVX | 8 680 | 478-9505-1-ND | 33,18000 Kč | Parametric Equivalent |
| TCJY227M010R0040E | KYOCERA AVX | 965 | 478-13352-1-ND | 33,18000 Kč | Parametric Equivalent |
| TCJY227M010S0040 | KYOCERA AVX | 0 | 478-TCJY227M010S0040TR-ND | 33,62714 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 18,45356 Kč | 14 762,85 Kč |
| Unit Price without VAT: | 18,45356 Kč |
|---|---|
| Unit Price with VAT: | 22,32881 Kč |



