Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



T55V227M010C0025 | |
|---|---|
DigiKey Part Number | 3581-T55V227M010C0025TR-ND - Tape & Reel (TR) 3581-T55V227M010C0025CT-ND - Cut Tape (CT) 3581-T55V227M010C0025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55V227M010C0025 |
Description | CAP TANT POLY 220UF 10V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Polytech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 10 | 31,93800 Kč | 319,38 Kč |
| 50 | 25,93260 Kč | 1 296,63 Kč |
| 100 | 24,07630 Kč | 2 407,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 20,26071 Kč | 16 208,57 Kč |
| 2 400 | 18,98298 Kč | 45 559,15 Kč |
| 4 000 | 18,51032 Kč | 74 041,28 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |




