
FVTS10R1E20K00JE | |
|---|---|
DigiKey Part Number | FVTS10-20.0K-ND |
Manufacturer | |
Manufacturer Product Number | FVTS10R1E20K00JE |
Description | RES CHAS MNT 20K OHM 5% 12W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±5% 12W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 20 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 12W | |
Composition | Wirewound | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | - | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 0.313" Dia x 1.750" L (7.94mm x 44.45mm) | |
Height - Seated (Max) | - | |
Lead Style | Combo Leads | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 86,61110 Kč | 8 661,11 Kč |
| Unit Price without VAT: | 86,61110 Kč |
|---|---|
| Unit Price with VAT: | 104,79943 Kč |


