20 kOhms ±5% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 kOhms ±5% 25W Wirewound Chassis Mount Resistor
L25J20KE
L25J20KE

L25J20KE

DigiKey Part Number
L25J20KE-ND
Manufacturer
Manufacturer Product Number
L25J20KE
Description
RES CHAS MNT 20K OHM 5% 25W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 kOhms ±5% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
20 kOhms
Tolerance
±5%
Power (Watts)
25W
Composition
Wirewound
Temperature Coefficient
±260ppm/°C
Operating Temperature
-55°C ~ 350°C
Features
Flame Retardant Coating, Safety
Coating, Housing Type
Vitreous Enamel Coated
Mounting Feature
Brackets (not included)
Size / Dimension
0.563" Dia x 2.000" L (14.30mm x 50.80mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1362,22000 Kč362,22 Kč
10254,74800 Kč2 547,48 Kč
25225,70320 Kč5 642,58 Kč
50207,53160 Kč10 376,58 Kč
100192,09180 Kč19 209,18 Kč
250175,19136 Kč43 797,84 Kč
500164,62432 Kč82 312,16 Kč
1 000155,65250 Kč155 652,50 Kč
Manufacturers Standard Package
Unit Price without VAT:362,22000 Kč
Unit Price with VAT:438,28620 Kč