



FVE030020ER500KE | |
|---|---|
DigiKey Part Number | FVE300-.50-ND |
Manufacturer | |
Manufacturer Product Number | FVE030020ER500KE |
Description | RES CHAS MNT 0.5 OHM 10% 300W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±10% 300W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Composition Wirewound |
Mfr | Operating Temperature -55°C ~ 350°C |
Series | Coating, Housing Type Vitreous Enamel Coated |
Packaging Bulk | Mounting Feature Brackets (not included) |
Part Status Active | Size / Dimension 1.125" Dia x 8.500" L (28.58mm x 215.90mm) |
Resistance 500 mOhms | Lead Style Solder Lugs |
Tolerance ±10% | Package / Case Radial, Tubular |
Power (Watts) 300W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 230,35000 Kč | 5 230,35 Kč |
| 10 | 4 021,81600 Kč | 40 218,16 Kč |
| 25 | 3 695,91160 Kč | 92 397,79 Kč |
| 50 | 3 492,14920 Kč | 174 607,46 Kč |
| Unit Price without VAT: | 5 230,35000 Kč |
|---|---|
| Unit Price with VAT: | 6 328,72350 Kč |




