
Category | Composition Wirewound |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 400°C |
Packaging Bulk | Coating, Housing Type Vitreous Enamel Coated |
Part Status Active | Mounting Feature Brackets (not included) |
Resistance 200 mOhms | Size / Dimension 1.125" Dia x 8.500" L (28.58mm x 215.90mm) |
Tolerance ±10% | Lead Style Solder Lugs |
Power (Watts) 300W | Package / Case Radial, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 591,48000 Kč | 1 591,48 Kč |
| 10 | 1 175,35300 Kč | 11 753,53 Kč |
| 25 | 1 063,04640 Kč | 26 576,16 Kč |
| 50 | 992,80940 Kč | 49 640,47 Kč |
| 100 | 933,15850 Kč | 93 315,85 Kč |
| Unit Price without VAT: | 1 591,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 925,69080 Kč |









