FSOT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSOT4009E5R000KE

DigiKey Part Number
FSOT40-5-ND
Manufacturer
Manufacturer Product Number
FSOT4009E5R000KE
Description
RES CHAS MNT 5 OHM 10% 40W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Ohms ±10% 40W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
5 Ohms
Tolerance
±10%
Power (Watts)
40W
Composition
Wirewound
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 350°C
Features
-
Coating, Housing Type
Silicone Coated
Mounting Feature
Flange Braces, Right Angle
Size / Dimension
2.000" L x 1.187" W (50.80mm x 30.16mm)
Height - Seated (Max)
0.594" (15.08mm)
Lead Style
Solder Lugs
Package / Case
Radial, Flat Oval
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
101 395,50600 Kč13 955,06 Kč
Unit Price without VAT:1 395,50600 Kč
Unit Price with VAT:1 688,56226 Kč