
FSOT4009E10R00KE | |
|---|---|
DigiKey Part Number | FSOT40-10-ND |
Manufacturer | |
Manufacturer Product Number | FSOT4009E10R00KE |
Description | RES CHAS MNT 10 OHM 10% 40W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±10% 40W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 Ohms | |
Tolerance | ±10% | |
Power (Watts) | 40W | |
Composition | Wirewound | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | - | |
Coating, Housing Type | Silicone Coated | |
Mounting Feature | Flange Braces, Right Angle | |
Size / Dimension | 2.000" L x 1.187" W (50.80mm x 30.16mm) | |
Height - Seated (Max) | 0.594" (15.08mm) | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Flat Oval | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 391,28000 Kč | 2 391,28 Kč |
| 10 | 1 790,65100 Kč | 17 906,51 Kč |
| 25 | 1 628,58120 Kč | 40 714,53 Kč |
| 50 | 1 527,24320 Kč | 76 362,16 Kč |
| 100 | 1 441,18810 Kč | 144 118,81 Kč |
| Unit Price without VAT: | 2 391,28000 Kč |
|---|---|
| Unit Price with VAT: | 2 893,44880 Kč |



