
FSE100022ER500KE | |
|---|---|
DigiKey Part Number | FSE1000-.50-ND |
Manufacturer | |
Manufacturer Product Number | FSE100022ER500KE |
Description | RES CHAS MNT 0.5 OHM 10% 1000W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±10% 1000W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | FSE100022ER500KE Models |
Category | Composition Wirewound |
Mfr | Operating Temperature -55°C ~ 350°C |
Series | Coating, Housing Type Silicone Coated |
Packaging Bulk | Mounting Feature Brackets (not included) |
Part Status Active | Size / Dimension 2.500" Dia x 15.000" L (63.50mm x 381.00mm) |
Resistance 500 mOhms | Lead Style Solder Lugs |
Tolerance ±10% | Package / Case Radial, Tubular |
Power (Watts) 1000W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 833,42000 Kč | 11 833,42 Kč |
| 10 | 9 348,47800 Kč | 93 484,78 Kč |
| Unit Price without VAT: | 11 833,42000 Kč |
|---|---|
| Unit Price with VAT: | 14 318,43820 Kč |




