500 mOhms ±10% 1105W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFE5KR500E

DigiKey Part Number
PFE5KR500E-ND
Manufacturer
Manufacturer Product Number
PFE5KR500E
Description
RES CHAS MNT 0.5 OHM 10% 1105W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
500 mOhms ±10% 1105W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Wirewound
Mfr
Temperature Coefficient
±500ppm/°C
Series
Operating Temperature
-55°C ~ 350°C
Packaging
Bulk
Coating, Housing Type
Ceramic
Part Status
Active
Mounting Feature
Brackets
Resistance
500 mOhms
Lead Style
Solder Lugs
Tolerance
±10%
Package / Case
Radial, Tubular
Power (Watts)
1105W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 061,07000 Kč6 061,07 Kč
104 682,72200 Kč46 827,22 Kč
254 311,08240 Kč107 777,06 Kč
504 078,73560 Kč203 936,78 Kč
Manufacturers Standard Package
Unit Price without VAT:6 061,07000 Kč
Unit Price with VAT:7 333,89470 Kč