
ZMY5V6-GS08 | |
|---|---|
DigiKey Part Number | ZMY5V6-GS08GITR-ND - Tape & Reel (TR) ZMY5V6-GS08GICT-ND - Cut Tape (CT) ZMY5V6-GS08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMY5V6-GS08 |
Description | DIODE ZENER 5.6V 1W DO213AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
EDA/CAD Models | ZMY5V6-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 1.5 V | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 8,56700 Kč | 85,67 Kč |
| 100 | 5,49100 Kč | 549,10 Kč |
| 500 | 4,16264 Kč | 2 081,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,51535 Kč | 5 273,03 Kč |
| 3 000 | 3,18876 Kč | 9 566,28 Kč |
| 4 500 | 3,02231 Kč | 13 600,40 Kč |
| 7 500 | 2,83518 Kč | 21 263,85 Kč |
| 10 500 | 2,72434 Kč | 28 605,57 Kč |
| 15 000 | 2,36228 Kč | 35 434,20 Kč |
| 75 000 | 2,35440 Kč | 176 580,00 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |










