


VTVS58ASMF-HM3-08 | |
|---|---|
DigiKey Part Number | 112-VTVS58ASMF-HM3-08TR-ND - Tape & Reel (TR) 112-VTVS58ASMF-HM3-08CT-ND - Cut Tape (CT) 112-VTVS58ASMF-HM3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VTVS58ASMF-HM3-08 |
Description | TVS DIODE 57.6VWM 98VC DO219AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 98V Clamp 3.89A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 57.6V | |
Voltage - Breakdown (Min) | 64.6V | |
Voltage - Clamping (Max) @ Ipp | 98V | |
Current - Peak Pulse (10/1000µs) | 3.89A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 245pF @ 1MHz | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,21000 Kč | 12,21 Kč |
| 10 | 7,53600 Kč | 75,36 Kč |
| 100 | 4,80990 Kč | 480,99 Kč |
| 500 | 3,62944 Kč | 1 814,72 Kč |
| 1 000 | 3,24780 Kč | 3 247,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,76260 Kč | 8 287,80 Kč |
| 6 000 | 2,51807 Kč | 15 108,42 Kč |
| 9 000 | 2,39341 Kč | 21 540,69 Kč |
| 15 000 | 2,25332 Kč | 33 799,80 Kč |
| 21 000 | 2,17034 Kč | 45 577,14 Kč |
| 30 000 | 2,08970 Kč | 62 691,00 Kč |
| 75 000 | 1,97344 Kč | 148 008,00 Kč |
| Unit Price without VAT: | 12,21000 Kč |
|---|---|
| Unit Price with VAT: | 14,77410 Kč |


