


T4F51AHM3/I | |
|---|---|
DigiKey Part Number | 112-T4F51AHM3/ITR-ND - Tape & Reel (TR) 112-T4F51AHM3/ICT-ND - Cut Tape (CT) 112-T4F51AHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T4F51AHM3/I |
Description | TVS DIODE 43.6VWM 70.1V DO219AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 70.1V Clamp 5.7A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43.6V | |
Voltage - Breakdown (Min) | 48.5V | |
Voltage - Clamping (Max) @ Ipp | 70.1V | |
Current - Peak Pulse (10/1000µs) | 5.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 Kč | 6,10 Kč |
| 10 | 4,18900 Kč | 41,89 Kč |
| 100 | 1,83140 Kč | 183,14 Kč |
| 500 | 1,74716 Kč | 873,58 Kč |
| 1 000 | 1,59980 Kč | 1 599,80 Kč |
| 2 000 | 1,58928 Kč | 3 178,56 Kč |
| 5 000 | 1,57875 Kč | 7 893,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,38930 Kč | 13 893,00 Kč |
| 20 000 | 1,36825 Kč | 27 365,00 Kč |
| 30 000 | 1,34089 Kč | 40 226,70 Kč |
| 50 000 | 1,25952 Kč | 62 976,00 Kč |
| 100 000 | 1,21633 Kč | 121 633,00 Kč |
| Unit Price without VAT: | 6,10000 Kč |
|---|---|
| Unit Price with VAT: | 7,38100 Kč |


