


VTVS28ASMF-HM3-08 | |
|---|---|
DigiKey Part Number | VTVS28ASMF-HM3-08GITR-ND - Tape & Reel (TR) VTVS28ASMF-HM3-08GICT-ND - Cut Tape (CT) VTVS28ASMF-HM3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VTVS28ASMF-HM3-08 |
Description | TVS DIODE 27.9VWM 47VC DO219AB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 47V Clamp 8.21A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 27.9V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 47V | |
Current - Peak Pulse (10/1000µs) | 8.21A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 412pF @ 1MHz | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 11,71700 Kč | 117,17 Kč |
| 100 | 7,58240 Kč | 758,24 Kč |
| 500 | 5,80006 Kč | 2 900,03 Kč |
| 1 000 | 5,22514 Kč | 5 225,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,49469 Kč | 13 484,07 Kč |
| 6 000 | 4,12670 Kč | 24 760,20 Kč |
| 9 000 | 3,93922 Kč | 35 452,98 Kč |
| 15 000 | 3,72854 Kč | 55 928,10 Kč |
| 21 000 | 3,60380 Kč | 75 679,80 Kč |
| 30 000 | 3,48257 Kč | 104 477,10 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |




