Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±0.5% 100 mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431BCPK

DigiKey Part Number
296-18058-2-ND - Tape & Reel (TR)
296-18058-1-ND - Cut Tape (CT)
296-18058-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL431BCPK
Description
IC VREF SHUNT ADJ 0.5% SOT89-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
TL431BCPK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±0.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
600 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 324
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
103,92700 Kč39,27 Kč
253,48560 Kč87,14 Kč
1002,98800 Kč298,80 Kč
2502,75156 Kč687,89 Kč
5002,60922 Kč1 304,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,49204 Kč2 492,04 Kč
2 0002,39545 Kč4 790,90 Kč
3 0002,34716 Kč7 041,48 Kč
5 0002,29361 Kč11 468,05 Kč
7 0002,26232 Kč15 836,24 Kč
10 0002,23223 Kč22 322,30 Kč
25 0002,16741 Kč54 185,25 Kč
50 0002,12837 Kč106 418,50 Kč
100 0002,09623 Kč209 623,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč