Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



VTVS10GSMF-M3-08 | |
|---|---|
DigiKey Part Number | VTVS10GSMF-M3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VTVS10GSMF-M3-08 |
Description | TVS DIODE 10.3VWM 16.3V DO219AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 16.3V Clamp 23.98A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10.3V | |
Voltage - Breakdown (Min) | 11.81V | |
Voltage - Clamping (Max) @ Ipp | 16.3V | |
Current - Peak Pulse (10/1000µs) | 23.98A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 988pF @ 1MHz | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 3,68375 Kč | 110 512,50 Kč |
| Unit Price without VAT: | 3,68375 Kč |
|---|---|
| Unit Price with VAT: | 4,45734 Kč |


