VTVS10GSMF-HM3-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,08970 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,98607 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 8,63000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,77715 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 4,07844 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,68375 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,68375 Kč
Datasheet
16.3V Clamp 23.98A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16.3V Clamp 23.98A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
DO-219AB SFM

VTVS10GSMF-HM3-08

DigiKey Part Number
VTVS10GSMF-HM3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VTVS10GSMF-HM3-08
Description
TVS DIODE 10.3VWM 16.3V DO219AB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
16.3V Clamp 23.98A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10.3V
Voltage - Breakdown (Min)
11.81V
Voltage - Clamping (Max) @ Ipp
16.3V
Current - Peak Pulse (10/1000µs)
23.98A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
988pF @ 1MHz
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-219AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0004,07844 Kč122 353,20 Kč
Manufacturers Standard Package
Unit Price without VAT:4,07844 Kč
Unit Price with VAT:4,93491 Kč