
VSSAF5M6HM3/H | |
|---|---|
DigiKey Part Number | 112-VSSAF5M6HM3/HTR-ND - Tape & Reel (TR) 112-VSSAF5M6HM3/HCT-ND - Cut Tape (CT) 112-VSSAF5M6HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSSAF5M6HM3/H |
Description | DIODE SCHOTTKY 60V 5A DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
EDA/CAD Models | VSSAF5M6HM3/H Models |
Category | Current - Reverse Leakage @ Vr 350 µA @ 60 V |
Mfr | Capacitance @ Vr, F 580pF @ 4V, 1MHz |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package DO-221AC (SlimSMA) |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -40°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 660 mV @ 5 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMEG60T50ELPX | Nexperia USA Inc. | 48 000 | 1727-7808-1-ND | 18,90000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 11,84300 Kč | 118,43 Kč |
| 100 | 7,66640 Kč | 766,64 Kč |
| 500 | 5,86642 Kč | 2 933,21 Kč |
| 1 000 | 5,28604 Kč | 5 286,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 4,46033 Kč | 15 611,15 Kč |
| 7 000 | 4,10283 Kč | 28 719,81 Kč |
| 10 500 | 3,92069 Kč | 41 167,25 Kč |
| 17 500 | 3,71605 Kč | 65 030,88 Kč |
| 24 500 | 3,59491 Kč | 88 075,29 Kč |
| 35 000 | 3,47715 Kč | 121 700,25 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |











