
VSSAF5M10-M3/H | |
|---|---|
DigiKey Part Number | VSSAF5M10-M3/HGITR-ND - Tape & Reel (TR) VSSAF5M10-M3/HGICT-ND - Cut Tape (CT) VSSAF5M10-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSSAF5M10-M3/H |
Description | DIODE SCHOTTKY 100V 5A DO221AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
EDA/CAD Models | VSSAF5M10-M3/H Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 400 µA @ 100 V |
Series | Capacitance @ Vr, F 470pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-221AC (SlimSMA) |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -40°C ~ 175°C |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 790 mV @ 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,52000 Kč | 17,52 Kč |
| 10 | 10,84500 Kč | 108,45 Kč |
| 100 | 6,99280 Kč | 699,28 Kč |
| 500 | 5,33442 Kč | 2 667,21 Kč |
| 1 000 | 4,79968 Kč | 4 799,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 4,03810 Kč | 14 133,35 Kč |
| 7 000 | 3,70844 Kč | 25 959,08 Kč |
| 10 500 | 3,54049 Kč | 37 175,15 Kč |
| 17 500 | 3,35175 Kč | 58 655,62 Kč |
| 24 500 | 3,24000 Kč | 79 380,00 Kč |
| 35 000 | 3,13139 Kč | 109 598,65 Kč |
| Unit Price without VAT: | 17,52000 Kč |
|---|---|
| Unit Price with VAT: | 21,19920 Kč |






