VSSAF510HM3/I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 30 943
Unit Price: 0,74000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,17601 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 5 865
Unit Price: 0,83000 Kč
Datasheet
DO-221AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSSAF510HM3/I

DigiKey Part Number
VSSAF510HM3/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VSSAF510HM3/I
Description
DIODE SCHOTTKY 100V 5A DO221AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 5A Surface Mount DO-221AC (SlimSMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Capacitance @ Vr, F
440pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-221AC (SlimSMA)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
14 0002,37359 Kč33 230,26 Kč
28 0002,20166 Kč61 646,48 Kč
42 0002,11410 Kč88 792,20 Kč
70 0002,08300 Kč145 810,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,37359 Kč
Unit Price with VAT:2,87204 Kč