
VSSA3L6S-M3/61T | |
|---|---|
DigiKey Part Number | 112-VSSA3L6S-M3/61TTR-ND - Tape & Reel (TR) 112-VSSA3L6S-M3/61TCT-ND - Cut Tape (CT) 112-VSSA3L6S-M3/61TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSSA3L6S-M3/61T |
Description | DIODE SCHOTTKY 60V 2.5A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2.5A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.5 mA @ 60 V | |
Capacitance @ Vr, F | 395pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,47000 Kč | 9,47 Kč |
| 10 | 6,31500 Kč | 63,15 Kč |
| 100 | 5,04990 Kč | 504,99 Kč |
| 500 | 3,81636 Kč | 1 908,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 2,16862 Kč | 3 903,52 Kč |
| 3 600 | 2,10500 Kč | 7 578,00 Kč |
| Unit Price without VAT: | 9,47000 Kč |
|---|---|
| Unit Price with VAT: | 11,45870 Kč |





