
VSSA310S-E3/5AT | |
|---|---|
DigiKey Part Number | VSSA310S-E3/5ATGITR-ND - Tape & Reel (TR) VSSA310S-E3/5ATGICT-ND - Cut Tape (CT) VSSA310S-E3/5ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSSA310S-E3/5AT |
Description | DIODE SCHOTTKY 100V 1.7A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1.7A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | VSSA310S-E3/5AT Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 150 µA @ 100 V |
Series | Capacitance @ Vr, F 175pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 1.7A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 8,44100 Kč | 84,41 Kč |
| 100 | 5,39020 Kč | 539,02 Kč |
| 500 | 4,07152 Kč | 2 035,76 Kč |
| 1 000 | 3,64588 Kč | 3 645,88 Kč |
| 2 000 | 3,28755 Kč | 6 575,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,56391 Kč | 19 229,33 Kč |
| 15 000 | 2,35893 Kč | 35 383,95 Kč |
| 22 500 | 2,25450 Kč | 50 726,25 Kč |
| 37 500 | 2,13717 Kč | 80 143,87 Kč |
| 52 500 | 2,06771 Kč | 108 554,77 Kč |
| 75 000 | 2,00019 Kč | 150 014,25 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |



