
VSSA210HM3_A/H | |
|---|---|
DigiKey Part Number | VSSA210HM3_A/HGITR-ND - Tape & Reel (TR) VSSA210HM3_A/HGICT-ND - Cut Tape (CT) VSSA210HM3_A/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSSA210HM3_A/H |
Description | DIODE SCHOTTKY 100V 2A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 150 µA @ 100 V |
Mfr | Capacitance @ Vr, F 175pF @ 4V, 1MHz |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,06000 Kč | 16,06 Kč |
| 10 | 9,90600 Kč | 99,06 Kč |
| 100 | 6,36720 Kč | 636,72 Kč |
| 500 | 4,83972 Kč | 2 419,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 3,99082 Kč | 7 183,48 Kč |
| 3 600 | 3,63233 Kč | 13 076,39 Kč |
| 5 400 | 3,44969 Kč | 18 628,33 Kč |
| 9 000 | 3,24437 Kč | 29 199,33 Kč |
| 12 600 | 3,12276 Kč | 39 346,78 Kč |
| 18 000 | 3,00456 Kč | 54 082,08 Kč |
| Unit Price without VAT: | 16,06000 Kč |
|---|---|
| Unit Price with VAT: | 19,43260 Kč |






