Parametric Equivalent

VS-VSKCS203/100 | |
|---|---|
DigiKey Part Number | 112-VS-VSKCS203/100-ND |
Manufacturer | |
Manufacturer Product Number | VS-VSKCS203/100 |
Description | DIODE MOD SCHOTTKY 100V ADDAPAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 100A Chassis Mount ADD-A-PAK (3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 100A | |
Voltage - Forward (Vf) (Max) @ If | 990 mV @ 100 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 mA @ 100 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | ADD-A-PAK (3) | |
Supplier Device Package | ADD-A-PAK® | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 903,26000 Kč | 903,26 Kč |
| 10 | 676,77900 Kč | 6 767,79 Kč |
| 100 | 621,47600 Kč | 62 147,60 Kč |
| Unit Price without VAT: | 903,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 092,94460 Kč |




