
VS-SF50SA120 | |
|---|---|
DigiKey Part Number | 112-VS-SF50SA120-ND |
Manufacturer | |
Manufacturer Product Number | VS-SF50SA120 |
Description | POWER MODULE, SINGLE SWITCH - SI |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 49A (Tc) 238W (Tc) Chassis Mount SOT-227 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.6V @ 7.11mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 86 nC @ 15 V |
Packaging Tube | Vgs (Max) +19V, -8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2310 pF @ 1000 V |
FET Type | Power Dissipation (Max) 238W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 1200 V | Mounting Type Chassis Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-227 |
Drive Voltage (Max Rds On, Min Rds On) 15V | Package / Case |
Rds On (Max) @ Id, Vgs 59.2mOhm @ 50A, 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 950,79000 Kč | 950,79 Kč |
| 10 | 711,85300 Kč | 7 118,53 Kč |
| 100 | 609,40400 Kč | 60 940,40 Kč |
| Unit Price without VAT: | 950,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 150,45590 Kč |


