
VS-SF100SA120 | |
|---|---|
DigiKey Part Number | 112-VS-SF100SA120-ND |
Manufacturer | |
Manufacturer Product Number | VS-SF100SA120 |
Description | POWER MODULE, SINGLE SWITCH - SI |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 98A (Tc) 468W (Tc) Chassis Mount SOT-227 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 43mOhm @ 100A, 15V | |
Vgs(th) (Max) @ Id | 3.6V @ 14.22mA | |
Gate Charge (Qg) (Max) @ Vgs | 168 nC @ 15 V | |
Vgs (Max) | +19V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 4624 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 468W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Supplier Device Package | SOT-227 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 311,20000 Kč | 1 311,20 Kč |
| 10 | 1 004,27400 Kč | 10 042,74 Kč |
| 100 | 982,50880 Kč | 98 250,88 Kč |
| Unit Price without VAT: | 1 311,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 586,55200 Kč |



