
VS-MURB820TRL-M3 | |
|---|---|
DigiKey Part Number | 112-VS-MURB820TRL-M3TR-ND - Tape & Reel (TR) 112-VS-MURB820TRL-M3CT-ND - Cut Tape (CT) 112-VS-MURB820TRL-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-MURB820TRL-M3 |
Description | DIODE STANDARD 200V 8A TO263AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 8A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 975 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,37000 Kč | 27,37 Kč |
| 10 | 17,02900 Kč | 170,29 Kč |
| 100 | 12,12060 Kč | 1 212,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 8,87521 Kč | 7 100,17 Kč |
| 1 600 | 8,11596 Kč | 12 985,54 Kč |
| 2 400 | 7,72912 Kč | 18 549,89 Kč |
| 4 000 | 7,29435 Kč | 29 177,40 Kč |
| 5 600 | 7,03690 Kč | 39 406,64 Kč |
| 8 000 | 6,78663 Kč | 54 293,04 Kč |
| 20 000 | 6,60970 Kč | 132 194,00 Kč |
| Unit Price without VAT: | 27,37000 Kč |
|---|---|
| Unit Price with VAT: | 33,11770 Kč |




