VS-MURB820TRL-M3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 27,37000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 6,78663 Kč
Datasheet
MBRB15H50CT-E3/81
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-MURB820TRL-M3

DigiKey Part Number
112-VS-MURB820TRL-M3TR-ND - Tape & Reel (TR)
112-VS-MURB820TRL-M3CT-ND - Cut Tape (CT)
112-VS-MURB820TRL-M3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-MURB820TRL-M3
Description
DIODE STANDARD 200V 8A TO263AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 200 V 8A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
975 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-263AB (D2PAK)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,37000 Kč27,37 Kč
1017,02900 Kč170,29 Kč
10012,12060 Kč1 212,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8008,87521 Kč7 100,17 Kč
1 6008,11596 Kč12 985,54 Kč
2 4007,72912 Kč18 549,89 Kč
4 0007,29435 Kč29 177,40 Kč
5 6007,03690 Kč39 406,64 Kč
8 0006,78663 Kč54 293,04 Kč
20 0006,60970 Kč132 194,00 Kč
Manufacturers Standard Package
Unit Price without VAT:27,37000 Kč
Unit Price with VAT:33,11770 Kč