
VS-MURB1620CTL-M3 | |
|---|---|
DigiKey Part Number | 112-VS-MURB1620CTL-M3TR-ND - Tape & Reel (TR) 112-VS-MURB1620CTL-M3CT-ND - Cut Tape (CT) 112-VS-MURB1620CTL-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-MURB1620CTL-M3 |
Description | DIODE ARRAY GP 200V 8A TO263AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 8A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 975 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,71000 Kč | 28,71 Kč |
| 10 | 18,78800 Kč | 187,88 Kč |
| 100 | 15,30070 Kč | 1 530,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 9,96061 Kč | 7 968,49 Kč |
| 1 600 | 9,48754 Kč | 15 180,06 Kč |
| 2 400 | 9,39903 Kč | 22 557,67 Kč |
| 4 000 | 9,11251 Kč | 36 450,04 Kč |
| 8 000 | 8,93098 Kč | 71 447,84 Kč |
| Unit Price without VAT: | 28,71000 Kč |
|---|---|
| Unit Price with VAT: | 34,73910 Kč |






