
VS-MUR1620CT-M3 | |
---|---|
DigiKey Part Number | VS-MUR1620CT-M3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-MUR1620CT-M3 |
Description | DIODE ARRAY GP 200V 8A TO-220-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 8A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 975 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 24,58000 Kč | 24,58 Kč |
50 | 9,29020 Kč | 464,51 Kč |
100 | 9,28810 Kč | 928,81 Kč |
500 | 8,74984 Kč | 4 374,92 Kč |
1 000 | 8,63903 Kč | 8 639,03 Kč |
2 000 | 8,26087 Kč | 16 521,74 Kč |
5 000 | 7,86853 Kč | 39 342,65 Kč |
Unit Price without VAT: | 24,58000 Kč |
---|---|
Unit Price with VAT: | 29,74180 Kč |