
STTH1002CT | |
|---|---|
DigiKey Part Number | 497-STTH1002CT-ND |
Manufacturer | |
Manufacturer Product Number | STTH1002CT |
Description | DIODE ARRAY GP 200V 8A TO-220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 8A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | STTH1002CT Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer STMicroelectronics | Reverse Recovery Time (trr) 25 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Active | Operating Temperature - Junction 175°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-220 |
Current - Average Rectified (Io) (per Diode) 8A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DPG20C200PB | IXYS | 57 | DPG20C200PB-ND | 3,59000 Kč | Similar |
| DPG30C200PB | IXYS | 48 | DPG30C200PB-ND | 4,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 50 | 12,84660 Kč | 642,33 Kč |
| 100 | 11,40190 Kč | 1 140,19 Kč |
| 500 | 8,85948 Kč | 4 429,74 Kč |
| 1 000 | 8,04076 Kč | 8 040,76 Kč |
| 2 000 | 7,35193 Kč | 14 703,86 Kč |
| 5 000 | 6,60647 Kč | 33 032,35 Kč |
| 10 000 | 6,14588 Kč | 61 458,80 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |


